5 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57H-5S-1.2C(08)

DigiKey Part Number
H126072-ND
Manufacturer
Manufacturer Product Number
DF57H-5S-1.2C(08)
Description
CONN RCPT HSG 5POS 1.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-5S-1.2C(08) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Swing Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF57AH-5S-1.2CHirose Electric Co Ltd610H121983-ND9,87000 KčParametric Equivalent
DF57H-5S-1.2CHirose Electric Co Ltd583H12108-ND9,87000 KčParametric Equivalent
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,77700 Kč87,77 Kč
258,21440 Kč205,36 Kč
507,82380 Kč391,19 Kč
1007,45010 Kč745,01 Kč
2506,98308 Kč1 745,77 Kč
5006,64964 Kč3 324,82 Kč
1 0006,33174 Kč6 331,74 Kč
3 0005,85928 Kč17 577,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč