Socket Contact Tin 32-34 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57-3234SCF

DigiKey Part Number
H124497TR-ND - Tape & Reel (TR)
H124497CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF57-3234SCF
Description
CONN SOCKET 32-34AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 32-34 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF57-3234SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32-34 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,14240 Kč28,56 Kč
501,08340 Kč54,17 Kč
1001,03310 Kč103,31 Kč
2500,96844 Kč242,11 Kč
5000,92182 Kč460,91 Kč
1 0000,87751 Kč877,51 Kč
2 5000,82245 Kč2 056,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,99928 Kč39 971,20 Kč
80 0000,95160 Kč76 128,00 Kč
120 0000,92478 Kč110 973,60 Kč
200 0000,89206 Kč178 412,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč