Socket Contact Tin 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57-2628SCF(41)

DigiKey Part Number
H124496TR-ND - Tape & Reel (TR)
H124496CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF57-2628SCF(41)
Description
CONN SOCKET 26-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,88400 Kč8,84 Kč
250,82520 Kč20,63 Kč
500,78300 Kč39,15 Kč
1000,74730 Kč74,73 Kč
2500,70056 Kč175,14 Kč
5000,66686 Kč333,43 Kč
1 0000,63487 Kč634,87 Kč
2 5000,59512 Kč1 487,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35 0000,53885 Kč18 859,75 Kč
70 0000,51313 Kč35 919,10 Kč
105 0000,49866 Kč52 359,30 Kč
175 0000,48101 Kč84 176,75 Kč
245 0000,46973 Kč115 083,85 Kč
350 0000,45807 Kč160 324,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč