26 Position Rectangular Plug Connector Solder Gold 42-46 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF56L-26P-0.3SD(51)

DigiKey Part Number
26-DF56L-26P-0.3SD(51)TR-ND - Tape & Reel (TR)
26-DF56L-26P-0.3SD(51)CT-ND - Cut Tape (CT)
26-DF56L-26P-0.3SD(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF56L-26P-0.3SD(51)
Description
CONN PLUG OPER 26POS 0.3MM INLIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Plug Connector Solder Gold 42-46 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF56L-26P-0.3SD(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Contact Type
Non-Gender Specific
Number of Positions
26
Pitch
0.012" (0.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
42-46 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 780
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00010,68844 Kč106 884,40 Kč
20 00010,17888 Kč203 577,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,27900 Kč142,79 Kč
2513,16160 Kč329,04 Kč
5012,37200 Kč618,60 Kč
10011,63500 Kč1 163,50 Kč
25010,72576 Kč2 681,44 Kč
50010,08660 Kč5 043,30 Kč
1 0009,48522 Kč9 485,22 Kč
2 5008,74550 Kč21 863,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,10500 Kč161,05 Kč
2515,44600 Kč386,15 Kč
5015,12280 Kč756,14 Kč
10014,46340 Kč1 446,34 Kč
25013,14896 Kč3 287,24 Kč
50011,83406 Kč5 917,03 Kč
1 00010,51916 Kč10 519,16 Kč
2 5009,53301 Kč23 832,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč