Connector Cap (Cover) For DF56 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF56-26P-SHL

DigiKey Part Number
26-DF56-26P-SHLTR-ND - Tape & Reel (TR)
26-DF56-26P-SHLCT-ND - Cut Tape (CT)
26-DF56-26P-SHLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF56-26P-SHL
Description
CONN COVER FOR 26POS PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For DF56 Series
Datasheet
 Datasheet
EDA/CAD Models
DF56-26P-SHL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
26
For Use With/Related Products
DF56 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 847
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,75471 Kč27 547,10 Kč
20 0002,62324 Kč52 464,80 Kč
30 0002,54929 Kč76 478,70 Kč
50 0002,45910 Kč122 955,00 Kč
70 0002,40147 Kč168 102,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,61200 Kč36,12 Kč
253,33440 Kč83,36 Kč
503,13300 Kč156,65 Kč
1002,94600 Kč294,60 Kč
2502,71548 Kč678,87 Kč
5002,55378 Kč1 276,89 Kč
1 0002,40133 Kč2 401,33 Kč
2 5002,21378 Kč5 534,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,95600 Kč49,56 Kč
254,39280 Kč109,82 Kč
504,09880 Kč204,94 Kč
1003,80480 Kč380,48 Kč
2503,36556 Kč841,39 Kč
5003,21942 Kč1 609,71 Kč
1 0002,63399 Kč2 633,99 Kč
2 5002,41452 Kč6 036,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč