Parametric Equivalent

DF56J-40S-0.3V(51) | |
|---|---|
DigiKey Part Number | DF56J-40S-0.3V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF56J-40S-0.3V(51) |
Description | CONN RCPT 40POS 0.012 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.049" (1.25mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Grounding Tab |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF56-40S-0.3V(51) | Hirose Electric Co Ltd | 0 | DF56-40S-0.3V(51)-ND | 18,62191 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,20646 Kč | 29 103,23 Kč |
| Unit Price without VAT: | 58,20646 Kč |
|---|---|
| Unit Price with VAT: | 70,42982 Kč |


