
DF56-40P-0.3SD(51) | |
|---|---|
DigiKey Part Number | 26-DF56-40P-0.3SD(51)TR-ND - Tape & Reel (TR) 26-DF56-40P-0.3SD(51)CT-ND - Cut Tape (CT) 26-DF56-40P-0.3SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56-40P-0.3SD(51) |
Description | CONN PLUG 40POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF56-40P-0.3SD(51) Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Detent Lock |
Series | Cable Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 42-46 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Non-Gender Specific | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Positions 40 | Color Black |
Pitch 0.012" (0.30mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 19,63336 Kč | 196 333,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 25,16400 Kč | 629,10 Kč |
| 50 | 23,66060 Kč | 1 183,03 Kč |
| 100 | 22,24950 Kč | 2 224,95 Kč |
| 250 | 20,51336 Kč | 5 128,34 Kč |
| 500 | 19,29044 Kč | 9 645,22 Kč |
| 1 000 | 18,14101 Kč | 18 141,01 Kč |
| 2 500 | 16,72667 Kč | 41 816,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 30,06080 Kč | 751,52 Kč |
| 50 | 29,39300 Kč | 1 469,65 Kč |
| 100 | 28,05750 Kč | 2 805,75 Kč |
| 250 | 25,38576 Kč | 6 346,44 Kč |
| 500 | 23,38170 Kč | 11 690,85 Kč |
| 1 000 | 20,04154 Kč | 20 041,54 Kč |
| 2 500 | 18,70544 Kč | 46 763,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |




