16 Rectangular Connectors - Housings Plug Black 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Plug Black 0.024" (0.60mm)
DF53 Series

DF53-16P-0.6C

DigiKey Part Number
26-DF53-16P-0.6C-ND
Manufacturer
Manufacturer Product Number
DF53-16P-0.6C
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
DF53-16P-0.6C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.024" (0.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 660
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,90260 Kč495,13 Kč
1009,43020 Kč943,02 Kč
3008,72607 Kč2 617,82 Kč
5008,41684 Kč4 208,42 Kč
1 0008,01494 Kč8 014,94 Kč
2 5007,51300 Kč18 782,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč