Connector Header Surface Mount, Right Angle 10 position 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.024" (0.60mm)
DF53-10S-0.6H
DF53 Series

DF53-10S-0.6H

DigiKey Part Number
26-DF53-10S-0.6HTR-ND - Tape & Reel (TR)
26-DF53-10S-0.6HCT-ND - Cut Tape (CT)
26-DF53-10S-0.6HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF53-10S-0.6H
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
DF53-10S-0.6H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
-
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.7A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,21000 Kč162,10 Kč
10013,76420 Kč1 376,42 Kč
50012,28592 Kč6 142,96 Kč
1 00011,69904 Kč11 699,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,35883 Kč61 794,15 Kč
10 00011,76946 Kč117 694,60 Kč
15 00011,43786 Kč171 567,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč