
DF52-2832PCF | |
|---|---|
DigiKey Part Number | H125109TR-ND - Tape & Reel (TR) H125109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF52-2832PCF |
Description | CONN 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF52-2832PCF Models |
Category | Pin or Socket Non-Gendered |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,96844 Kč | 242,11 Kč |
| 500 | 0,92182 Kč | 460,91 Kč |
| 1 000 | 0,87751 Kč | 877,51 Kč |
| 2 500 | 0,82245 Kč | 2 056,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,97969 Kč | 39 187,60 Kč |
| 80 000 | 0,93294 Kč | 74 635,20 Kč |
| 120 000 | 0,91341 Kč | 109 609,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





















