DF51K-6P-2DSA(805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-6P-2DSA(805)

DF51K-6P-2DSA(805)

DigiKey Part Number
26-DF51K-6P-2DSA(805)-ND
Manufacturer
Manufacturer Product Number
DF51K-6P-2DSA(805)
Description
CONN HDR 2MM SNGL GLD PCB 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-6P-2DSA(805) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.331" (8.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1015,18800 Kč151,88 Kč
10012,90390 Kč1 290,39 Kč
50011,51696 Kč5 758,48 Kč
1 00010,96705 Kč10 967,05 Kč
5 0009,78989 Kč48 949,45 Kč
10 0009,32288 Kč93 228,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč