

DF51K-4P-2H(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-4P-2H(800)TR-ND - Tape & Reel (TR) 26-DF51K-4P-2H(800)CT-ND - Cut Tape (CT) 26-DF51K-4P-2H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-4P-2H(800) |
Description | HEADER, 4POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-4P-2H(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 Kč | 22,91 Kč |
| 10 | 19,49700 Kč | 194,97 Kč |
| 25 | 18,27200 Kč | 456,80 Kč |
| 50 | 17,39720 Kč | 869,86 Kč |
| 100 | 16,56400 Kč | 1 656,40 Kč |
| 250 | 15,52668 Kč | 3 881,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 14,74960 Kč | 7 817,29 Kč |
| 1 060 | 14,04551 Kč | 14 888,24 Kč |
| 1 590 | 13,64942 Kč | 21 702,58 Kč |
| 2 650 | 13,16629 Kč | 34 890,67 Kč |
| 3 710 | 12,85761 Kč | 47 701,73 Kč |
| 5 300 | 12,53817 Kč | 66 452,30 Kč |
| 13 250 | 11,75395 Kč | 155 739,84 Kč |
| Unit Price without VAT: | 22,91000 Kč |
|---|---|
| Unit Price with VAT: | 27,72110 Kč |



