30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
DF51K-30DS-2C(800)
DF51K-30DS-2C(800)
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-30DS-2C(800)

DigiKey Part Number
26-DF51K-30DS-2C(800)-ND
Manufacturer
Manufacturer Product Number
DF51K-30DS-2C(800)
Description
CONN RCPT HSG 30POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-30DS-2C(800) Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,86600 Kč68,66 Kč
256,43360 Kč160,84 Kč
506,12300 Kč306,15 Kč
1005,83110 Kč583,11 Kč
3005,39440 Kč1 618,32 Kč
5005,20330 Kč2 601,65 Kč
1 0004,95469 Kč4 954,69 Kč
2 5004,64425 Kč11 610,63 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč