16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
DF51K-16DS-2C(800)
DF51K-16DS-2C(800)
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-16DS-2C(800)

DigiKey Part Number
26-DF51K-16DS-2C(800)-ND
Manufacturer
Manufacturer Product Number
DF51K-16DS-2C(800)
Description
CONN RCPT HSG 16POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-16DS-2C(800) Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 436
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,39600 Kč53,96 Kč
255,05640 Kč126,41 Kč
504,81700 Kč240,85 Kč
1004,58810 Kč458,81 Kč
3004,24440 Kč1 273,32 Kč
5004,09378 Kč2 046,89 Kč
1 0003,89807 Kč3 898,07 Kč
2 5003,65374 Kč9 134,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč