



DF51K-28DP-2DSA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-28DP-2DSA(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-28DP-2DSA(800) |
Description | CONN HDR 2MM DUAL TIN PCB 28POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-28DP-2DSA(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.331" (8.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 Kč | 22,91 Kč |
| 10 | 19,49700 Kč | 194,97 Kč |
| 100 | 16,56400 Kč | 1 656,40 Kč |
| 500 | 14,78472 Kč | 7 392,36 Kč |
| 1 000 | 14,07879 Kč | 14 078,79 Kč |
| 5 000 | 12,56799 Kč | 62 839,95 Kč |
| 10 000 | 11,96861 Kč | 119 686,10 Kč |
| Unit Price without VAT: | 22,91000 Kč |
|---|---|
| Unit Price with VAT: | 27,72110 Kč |






