



DF51K-26DP-2DSA(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-26DP-2DSA(805)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-26DP-2DSA(805) |
Description | CONN HDR 2MM DUAL GLD PCB 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-26DP-2DSA(805) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.331" (8.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 10 | 37,93100 Kč | 379,31 Kč |
| 100 | 32,23440 Kč | 3 223,44 Kč |
| 500 | 28,77248 Kč | 14 386,24 Kč |
| 1 000 | 27,39957 Kč | 27 399,57 Kč |
| 5 000 | 24,46029 Kč | 122 301,45 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |





