
DF62-13P-2.2DSA | |
|---|---|
DigiKey Part Number | DF62-13P-2.2DSA-ND |
Manufacturer | |
Manufacturer Product Number | DF62-13P-2.2DSA |
Description | CONN HDR 13POS 2.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62-13P-2.2DSA Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Operating Temperature -35°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 4 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 39,14600 Kč | 391,46 Kč |
| 100 | 33,26450 Kč | 3 326,45 Kč |
| 500 | 29,69280 Kč | 14 846,40 Kč |
| 1 000 | 28,27568 Kč | 28 275,68 Kč |
| 5 000 | 25,24250 Kč | 126 212,50 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |





