



DF51-6DS-2C | |
|---|---|
DigiKey Part Number | H125907-ND |
Manufacturer | |
Manufacturer Product Number | DF51-6DS-2C |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-6DS-2C Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,88000 Kč | 48,80 Kč |
| 25 | 4,56320 Kč | 114,08 Kč |
| 50 | 4,34620 Kč | 217,31 Kč |
| 100 | 4,13770 Kč | 413,77 Kč |
| 300 | 3,82837 Kč | 1 148,51 Kč |
| 500 | 3,69268 Kč | 1 846,34 Kč |
| 1 000 | 3,51603 Kč | 3 516,03 Kč |
| 2 500 | 3,29567 Kč | 8 239,17 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |











