
DF50A-9P-1V(51) | |
---|---|
DigiKey Part Number | H12092TR-ND - Tape & Reel (TR) H12092CT-ND - Cut Tape (CT) H12092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-9P-1V(51) |
Description | CONN HEADER SMD 9POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-9P-1V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
10 | 13,89400 Kč | 138,94 Kč |
25 | 13,02280 Kč | 325,57 Kč |
50 | 12,40220 Kč | 620,11 Kč |
100 | 11,80640 Kč | 1 180,64 Kč |
250 | 11,06656 Kč | 2 766,64 Kč |
500 | 10,53790 Kč | 5 268,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 11,40234 Kč | 11 402,34 Kč |
2 000 | 10,85816 Kč | 21 716,32 Kč |
3 000 | 10,55192 Kč | 31 655,76 Kč |
5 000 | 10,17854 Kč | 50 892,70 Kč |
7 000 | 9,93990 Kč | 69 579,30 Kč |
10 000 | 9,69310 Kč | 96 931,00 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |