DF50A-4P-1H(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-4P-1H(51)

DigiKey Part Number
H12078TR-ND - Tape & Reel (TR)
H12078CT-ND - Cut Tape (CT)
H12078DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-4P-1H(51)
Description
CONN HEADER SMD R/A 4POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-4P-1H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.239" (6.07mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 048
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,35719 Kč12 357,19 Kč
2 00011,76737 Kč23 534,74 Kč
3 00011,43555 Kč34 306,65 Kč
5 00011,03092 Kč55 154,60 Kč
7 00010,77237 Kč75 406,59 Kč
10 00010,50486 Kč105 048,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,36700 Kč153,67 Kč
2514,39840 Kč359,96 Kč
5013,71200 Kč685,60 Kč
10013,05520 Kč1 305,52 Kč
25012,23680 Kč3 059,20 Kč
50011,65202 Kč5 826,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1014,73500 Kč147,35 Kč
2513,58160 Kč339,54 Kč
5012,76900 Kč638,45 Kč
10012,00690 Kč1 200,69 Kč
25011,06976 Kč2 767,44 Kč
50010,40922 Kč5 204,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč