
DF50A-10P-1H(51) | |
|---|---|
DigiKey Part Number | H12055TR-ND - Tape & Reel (TR) H12055CT-ND - Cut Tape (CT) H12055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-10P-1H(51) |
Description | CONN HEADER SMD R/A 10POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-10P-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 50 | 20,56540 Kč | 1 028,27 Kč |
| 100 | 19,58480 Kč | 1 958,48 Kč |
| 250 | 18,35644 Kč | 4 589,11 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 2 000 | 17,64000 Kč | 35 280,00 Kč |
| 3 000 | 17,14284 Kč | 51 428,52 Kč |
| 5 000 | 16,53643 Kč | 82 682,15 Kč |
| 7 000 | 16,14884 Kč | 113 041,88 Kč |
| 10 000 | 15,74785 Kč | 157 478,50 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




