Connector Header Surface Mount 14 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-14P-1V(51)

DigiKey Part Number
H12065TR-ND - Tape & Reel (TR)
H12065CT-ND - Cut Tape (CT)
H12065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-14P-1V(51)
Description
CONN HEADER SMD 14POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-14P-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,79099 Kč14 790,99 Kč
2 00014,08515 Kč28 170,30 Kč
3 00013,68811 Kč41 064,33 Kč
5 00013,20375 Kč66 018,75 Kč
7 00012,89424 Kč90 259,68 Kč
10 00012,57406 Kč125 740,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,37300 Kč183,73 Kč
2517,21000 Kč430,25 Kč
5016,38680 Kč819,34 Kč
10015,60360 Kč1 560,36 Kč
25014,62636 Kč3 656,59 Kč
50013,92756 Kč6 963,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,26300 Kč202,63 Kč
2519,43560 Kč485,89 Kč
5019,02420 Kč951,21 Kč
10018,19690 Kč1 819,69 Kč
25016,54224 Kč4 135,56 Kč
50014,88800 Kč7 444,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč