Connector Header Surface Mount 12 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-12P-1V(51)

DigiKey Part Number
H12061TR-ND - Tape & Reel (TR)
H12061CT-ND - Cut Tape (CT)
H12061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-12P-1V(51)
Description
CONN HEADER SMD 12POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-12P-1V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.278" (7.06mm)
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Gold
Part Status
Active
Contact Material
Brass
Connector Type
Insulation Material
Polyester
Contact Type
Male Blade
Features
Solder Retention
Pitch - Mating
Operating Temperature
-35°C ~ 85°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
100V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.35mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 042
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,04415 Kč16 044,15 Kč
2 00015,27857 Kč30 557,14 Kč
3 00014,84783 Kč44 543,49 Kč
5 00014,32257 Kč71 612,85 Kč
7 00013,98683 Kč97 907,81 Kč
10 00013,63955 Kč136 395,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
2517,61320 Kč440,33 Kč
5016,77320 Kč838,66 Kč
10015,96900 Kč1 596,90 Kč
25014,96904 Kč3 742,26 Kč
50014,25386 Kč7 126,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,37800 Kč163,78 Kč
2515,08480 Kč377,12 Kč
5014,18620 Kč709,31 Kč
10013,34000 Kč1 334,00 Kč
25012,29728 Kč3 074,32 Kč
50011,56444 Kč5 782,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč