DF50A-12P-1H(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-12P-1H(51)

DigiKey Part Number
H12060TR-ND - Tape & Reel (TR)
H12060CT-ND - Cut Tape (CT)
H12060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-12P-1H(51)
Description
CONN HEADER SMD R/A 12POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-12P-1H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.239" (6.07mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 798
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,81007 Kč18 810,07 Kč
2 00017,91261 Kč35 825,22 Kč
3 00017,40765 Kč52 222,95 Kč
5 00016,79192 Kč83 959,60 Kč
7 00016,39822 Kč114 787,54 Kč
10 00015,99124 Kč159 912,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1023,95500 Kč239,55 Kč
2522,44760 Kč561,19 Kč
5021,37000 Kč1 068,50 Kč
10020,34900 Kč2 034,90 Kč
25019,07384 Kč4 768,46 Kč
50018,16278 Kč9 081,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1025,97600 Kč259,76 Kč
2524,87280 Kč621,82 Kč
5024,32120 Kč1 216,06 Kč
10023,21600 Kč2 321,60 Kč
25021,00536 Kč5 251,34 Kč
50019,34706 Kč9 673,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč