Connector Header Surface Mount 50 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-50DP-1V(51)

DigiKey Part Number
H12054TR-ND - Tape & Reel (TR)
H12054CT-ND - Cut Tape (CT)
H12054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-50DP-1V(51)
Description
CONN HEADER SMD 50POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-50DP-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,87531 Kč32 875,31 Kč
2 00031,30708 Kč62 614,16 Kč
3 00030,42491 Kč91 274,73 Kč
5 00029,34911 Kč146 745,55 Kč
7 00028,66134 Kč200 629,38 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,43400 Kč394,34 Kč
2536,96480 Kč924,12 Kč
5035,20100 Kč1 760,05 Kč
10033,51700 Kč3 351,70 Kč
25031,41804 Kč7 854,51 Kč
50029,91796 Kč14 958,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč