
DF50-50DP-1H(51) | |
|---|---|
DigiKey Part Number | HR1975TR-ND - Tape & Reel (TR) HR1975CT-ND - Cut Tape (CT) HR1975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-50DP-1H(51) |
Description | CONN HEADER SMD R/A 50POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-50DP-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 37,99448 Kč | 22 796,69 Kč |
| 1 200 | 36,18165 Kč | 43 417,98 Kč |
| 1 800 | 35,16173 Kč | 63 291,11 Kč |
| 3 000 | 33,91828 Kč | 101 754,84 Kč |
| 4 200 | 33,12330 Kč | 139 117,86 Kč |
| 6 000 | 32,30122 Kč | 193 807,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,33280 Kč | 1 008,32 Kč |
| 50 | 38,40540 Kč | 1 920,27 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| 250 | 34,27880 Kč | 8 569,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 45,35600 Kč | 453,56 Kč |
| 25 | 43,42400 Kč | 1 085,60 Kč |
| 50 | 42,45800 Kč | 2 122,90 Kč |
| 100 | 40,52820 Kč | 4 052,82 Kč |
| 250 | 36,66840 Kč | 9 167,10 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



