
DF50-20DP-1V(51) | |
|---|---|
DigiKey Part Number | H12047TR-ND - Tape & Reel (TR) H12047CT-ND - Cut Tape (CT) H12047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-20DP-1V(51) |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-20DP-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,90281 Kč | 17 902,81 Kč |
| 2 000 | 17,04861 Kč | 34 097,22 Kč |
| 3 000 | 16,56796 Kč | 49 703,88 Kč |
| 5 000 | 15,98188 Kč | 79 909,40 Kč |
| 7 000 | 15,60722 Kč | 109 250,54 Kč |
| 10 000 | 15,21985 Kč | 152 198,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 20,98700 Kč | 209,87 Kč |
| 25 | 19,66920 Kč | 491,73 Kč |
| 50 | 18,72600 Kč | 936,30 Kč |
| 100 | 17,82940 Kč | 1 782,94 Kč |
| 250 | 16,71200 Kč | 4 178,00 Kč |
| 500 | 15,91380 Kč | 7 956,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,45000 Kč | 234,50 Kč |
| 25 | 22,48160 Kč | 562,04 Kč |
| 50 | 22,00560 Kč | 1 100,28 Kč |
| 100 | 21,04790 Kč | 2 104,79 Kč |
| 250 | 19,13444 Kč | 4 783,61 Kč |
| 500 | 17,22100 Kč | 8 610,50 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |




