40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC-40DP-0.4V(58)

DigiKey Part Number
26-DF40TC-40DP-0.4V(58)TR-ND - Tape & Reel (TR)
26-DF40TC-40DP-0.4V(58)CT-ND - Cut Tape (CT)
26-DF40TC-40DP-0.4V(58)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC-40DP-0.4V(58)
Description
CONN 0.4MM PLUG SMD 40POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40TC-40DP-0.4V(58) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
-
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 951
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,13905 Kč19 139,05 Kč
2 00018,22574 Kč36 451,48 Kč
3 00017,71188 Kč53 135,64 Kč
5 00017,08544 Kč85 427,20 Kč
7 00016,68495 Kč116 794,65 Kč
10 00016,27070 Kč162 707,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,47600 Kč234,76 Kč
2521,99760 Kč549,94 Kč
5020,94340 Kč1 047,17 Kč
10019,94180 Kč1 994,18 Kč
25018,69156 Kč4 672,89 Kč
50017,79916 Kč8 899,58 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,92500 Kč249,25 Kč
2523,86200 Kč596,55 Kč
5023,32880 Kč1 166,44 Kč
10022,26840 Kč2 226,84 Kč
25020,14800 Kč5 037,00 Kč
50018,55720 Kč9 278,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč