
DF40TC(4.0)-20DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(4.0)-20DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(4.0)-20DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(4.0)-20DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(4.0)-20DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC(4.0)-20DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66840 Kč | 1 233,42 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 250 | 22,01600 Kč | 5 504,00 Kč |
| 500 | 20,96482 Kč | 10 482,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 2 000 | 22,27920 Kč | 44 558,40 Kč |
| 3 000 | 21,65132 Kč | 64 953,96 Kč |
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 7 000 | 20,39599 Kč | 142 771,93 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |





