
DF40TC-20DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC-20DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-20DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-20DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-20DP-0.4V(58) |
Description | CONN 0.4MM PLUG SMD 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 14,54740 Kč | 727,37 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,60972 Kč | 3 152,43 Kč |
| 500 | 11,85758 Kč | 5 928,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,04415 Kč | 16 044,15 Kč |
| 2 000 | 15,27857 Kč | 30 557,14 Kč |
| 3 000 | 14,84783 Kč | 44 543,49 Kč |
| 5 000 | 14,32257 Kč | 71 612,85 Kč |
| 7 000 | 13,98683 Kč | 97 907,81 Kč |
| 10 000 | 13,63955 Kč | 136 395,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


