
DF40TC(3.0)-30DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-30DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-30DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-30DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-30DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,69645 Kč | 23 696,45 Kč |
| 2 000 | 22,56592 Kč | 45 131,84 Kč |
| 3 000 | 21,92989 Kč | 65 789,67 Kč |
| 5 000 | 21,15435 Kč | 105 771,75 Kč |
| 7 000 | 20,65846 Kč | 144 609,22 Kč |
| 10 000 | 20,14578 Kč | 201 457,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 25,03800 Kč | 1 251,90 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,34608 Kč | 5 586,52 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 25 | 27,19680 Kč | 679,92 Kč |
| 50 | 26,59600 Kč | 1 329,80 Kč |
| 100 | 25,38660 Kč | 2 538,66 Kč |
| 250 | 22,96844 Kč | 5 742,11 Kč |
| 500 | 21,15506 Kč | 10 577,53 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



