
DF40TC-24DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC-24DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-24DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC-24DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-24DP-0.4V(51) |
Description | PLUG, 24 POS., 0.4 MM PITCH, 2.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC-24DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.077" (1.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 16,47800 Kč | 164,78 Kč |
| 25 | 15,44640 Kč | 386,16 Kč |
| 50 | 14,70980 Kč | 735,49 Kč |
| 100 | 14,00450 Kč | 1 400,45 Kč |
| 250 | 13,12776 Kč | 3 281,94 Kč |
| 500 | 12,50024 Kč | 6 250,12 Kč |
| 1 000 | 11,90332 Kč | 11 903,32 Kč |
| 2 500 | 11,15818 Kč | 27 895,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,92298 Kč | 54 614,90 Kč |
| 10 000 | 10,40204 Kč | 104 020,40 Kč |
| 15 000 | 10,10897 Kč | 151 634,55 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |



