DF40JMC-10DP-0.4V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 6 223
Unit Price: 28,77000 Kč
Datasheet
Image for DF40JMC-10DP-0.4V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40JMC-10DP-0.4V(51)

DigiKey Part Number
DF40JMC-10DP-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF40JMC-10DP-0.4V(51)
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40JMC-10DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200141,00365 Kč28 200,73 Kč
Manufacturers Standard Package
Unit Price without VAT:141,00365 Kč
Unit Price with VAT:170,61442 Kč