10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0559099872
0559099872

0559099872

DigiKey Part Number
WM8766TR-ND - Tape & Reel (TR)
WM8766CT-ND - Cut Tape (CT)
WM8766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0559099872
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0559099872 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,37900 Kč243,79 Kč
2522,85440 Kč571,36 Kč
5021,76240 Kč1 088,12 Kč
10020,72290 Kč2 072,29 Kč
25019,42484 Kč4 856,21 Kč
50018,49714 Kč9 248,57 Kč
1 00017,61396 Kč17 613,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,41709 Kč46 042,73 Kč
5 00017,53871 Kč87 693,55 Kč
7 50017,04455 Kč127 834,13 Kč
12 50016,44190 Kč205 523,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč