80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
DF40HC(4.0)-80DS-0.4V(51)
DF40HC(4.0)-80DS-0.4V(51)

DF40HC(4.0)-80DS-0.4V(51)

DigiKey Part Number
H11919TR-ND - Tape & Reel (TR)
H11919CT-ND - Cut Tape (CT)
H11919DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(4.0)-80DS-0.4V(51)
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(4.0)-80DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
4mm
Height Above Board
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,15000 Kč51,15 Kč
1043,53100 Kč435,31 Kč
2540,80320 Kč1 020,08 Kč
5038,85400 Kč1 942,70 Kč
10036,99750 Kč3 699,75 Kč
25034,68028 Kč8 670,07 Kč
50033,02492 Kč16 512,46 Kč
1 00032,20650 Kč32 206,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,13220 Kč64 264,40 Kč
4 00030,60018 Kč122 400,72 Kč
6 00029,73811 Kč178 428,66 Kč
Manufacturers Standard Package
Unit Price without VAT:51,15000 Kč
Unit Price with VAT:61,89150 Kč