



DF40C-50DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11627TR-ND - Tape & Reel (TR) H11627CT-ND - Cut Tape (CT) H11627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-50DS-0.4V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-50DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 50 | 17,53760 Kč | 876,88 Kč |
| 100 | 16,69760 Kč | 1 669,76 Kč |
| 250 | 15,65192 Kč | 3 912,98 Kč |
| 500 | 14,90396 Kč | 7 451,98 Kč |
| 1 000 | 14,19234 Kč | 14 192,34 Kč |
| 2 500 | 13,49332 Kč | 33 733,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,32257 Kč | 71 612,85 Kč |
| 10 000 | 13,63955 Kč | 136 395,50 Kč |
| 15 000 | 13,25534 Kč | 198 830,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |







