
DF40C-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11625TR-ND - Tape & Reel (TR) H11625CT-ND - Cut Tape (CT) H11625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-40DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 50 | 14,84560 Kč | 742,28 Kč |
| 100 | 14,13380 Kč | 1 413,38 Kč |
| 250 | 13,24888 Kč | 3 312,22 Kč |
| 500 | 12,61560 Kč | 6 307,80 Kč |
| 1 000 | 12,01317 Kč | 12 013,17 Kč |
| 2 500 | 11,26114 Kč | 28 152,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,07599 Kč | 60 379,95 Kč |
| 10 000 | 11,50012 Kč | 115 001,20 Kč |
| 15 000 | 11,17616 Kč | 167 642,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











