Parametric Equivalent

DF40C(2.0)-70DS-0.4V(58) | |
|---|---|
DigiKey Part Number | DF40C(2.0)-70DS-0.4V(58)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40C(2.0)-70DS-0.4V(58) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C(2.0)-70DS-0.4V(58) Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.077" (1.95mm) |
Number of Positions 70 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 245804070030829+ | KYOCERA AVX | 1 635 | 478-245804070030829+CT-ND | 30,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,87353 Kč | 25 873,53 Kč |
| Unit Price without VAT: | 25,87353 Kč |
|---|---|
| Unit Price with VAT: | 31,30697 Kč |






