
245804070030829+ | |
|---|---|
DigiKey Part Number | 478-245804070030829+TR-ND - Tape & Reel (TR) 478-245804070030829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245804070030829+ |
Description | RECPT - 0.4MM PITCH - 70 POS - 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč |
| 10 | 25,11300 Kč | 251,13 Kč |
| 100 | 21,34070 Kč | 2 134,07 Kč |
| 500 | 19,04706 Kč | 9 523,53 Kč |
| 1 000 | 18,13784 Kč | 18 137,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 15,41960 Kč | 154 196,00 Kč |
| Unit Price without VAT: | 29,54000 Kč |
|---|---|
| Unit Price with VAT: | 35,74340 Kč |

