
DF40C-100DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-100DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-100DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-100DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-100DP-0.4V(58) |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-100DP-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,22714 Kč | 37 227,14 Kč |
| 2 000 | 35,45135 Kč | 70 902,70 Kč |
| 3 000 | 34,45254 Kč | 103 357,62 Kč |
| 5 000 | 33,23425 Kč | 166 171,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 25 | 41,08040 Kč | 1 027,01 Kč |
| 50 | 39,11500 Kč | 1 955,75 Kč |
| 100 | 37,24420 Kč | 3 724,42 Kč |
| 250 | 34,91128 Kč | 8 727,82 Kč |
| 500 | 33,24446 Kč | 16 622,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 25 | 35,93160 Kč | 898,29 Kč |
| 50 | 33,78160 Kč | 1 689,08 Kč |
| 100 | 31,76790 Kč | 3 176,79 Kč |
| 250 | 29,28800 Kč | 7 322,00 Kč |
| 500 | 27,54266 Kč | 13 771,33 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |







