100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
DF40C-100DP-0.4V(51)
DF40C-100DP-0.4V(51)

DF40C-100DP-0.4V(51)

DigiKey Part Number
H11614TR-ND - Tape & Reel (TR)
H11614CT-ND - Cut Tape (CT)
H11614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-100DP-0.4V(51)
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-100DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,35000 Kč313,50 Kč
2529,38040 Kč734,51 Kč
5027,97360 Kč1 398,68 Kč
10026,63810 Kč2 663,81 Kč
25024,96832 Kč6 242,08 Kč
50023,77604 Kč11 888,02 Kč
1 00022,64109 Kč22 641,09 Kč
2 50022,48886 Kč56 222,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,49373 Kč112 468,65 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč