



DF3EA-2P-2H(21) | |
|---|---|
DigiKey Part Number | H125443TR-ND - Tape & Reel (TR) H125443CT-ND - Cut Tape (CT) H125443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-2P-2H(21) |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-2P-2H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,30400 Kč | 93,04 Kč |
| 25 | 8,72320 Kč | 218,08 Kč |
| 50 | 8,31060 Kč | 415,53 Kč |
| 100 | 7,91060 Kč | 791,06 Kč |
| 250 | 7,41464 Kč | 1 853,66 Kč |
| 500 | 7,06060 Kč | 3 530,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,21994 Kč | 7 219,94 Kč |
| 2 000 | 6,87514 Kč | 13 750,28 Kč |
| 3 000 | 6,68120 Kč | 20 043,60 Kč |
| 5 000 | 6,44467 Kč | 32 223,35 Kč |
| 7 000 | 6,29353 Kč | 44 054,71 Kč |
| 10 000 | 6,13721 Kč | 61 372,10 Kč |
| 25 000 | 5,75330 Kč | 143 832,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |







