14 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3AA-14EP-2C

DigiKey Part Number
H4063-ND
Manufacturer
Manufacturer Product Number
DF3AA-14EP-2C
Description
CONN PLUG HSG 14POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3AA-14EP-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,64600 Kč106,46 Kč
259,97000 Kč249,25 Kč
509,49100 Kč474,55 Kč
1009,03750 Kč903,75 Kč
3008,36280 Kč2 508,84 Kč
5008,06660 Kč4 033,30 Kč
1 0007,68128 Kč7 681,28 Kč
2 5007,20013 Kč18 000,33 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč