
DF37NB-20DS-0.4V(75) | |
|---|---|
DigiKey Part Number | 26-DF37NB-20DS-0.4V(75)TR-ND - Tape & Reel (TR) 26-DF37NB-20DS-0.4V(75)CT-ND - Cut Tape (CT) 26-DF37NB-20DS-0.4V(75)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-20DS-0.4V(75) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-20DS-0.4V(75) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 14,14800 Kč | 141,48 Kč |
| 25 | 13,04120 Kč | 326,03 Kč |
| 50 | 12,25880 Kč | 612,94 Kč |
| 100 | 11,52860 Kč | 1 152,86 Kč |
| 250 | 10,62772 Kč | 2 656,93 Kč |
| 500 | 9,99438 Kč | 4 997,19 Kč |
| 1 000 | 9,39849 Kč | 9 398,49 Kč |
| 2 500 | 8,66553 Kč | 21 663,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,87047 Kč | 78 963,76 Kč |
| 16 000 | 9,39979 Kč | 150 396,64 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |




