20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
DF37NB-20DS-0.4V-51
DF37NB-20DS-0.4V-51

DF37NB-20DS-0.4V(51)

DigiKey Part Number
H11849TR-ND - Tape & Reel (TR)
H11849CT-ND - Cut Tape (CT)
H11849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37NB-20DS-0.4V(51)
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NB-20DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 558
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,00600 Kč140,06 Kč
2513,12800 Kč328,20 Kč
5012,50220 Kč625,11 Kč
10011,90170 Kč1 190,17 Kč
25011,15580 Kč2 788,95 Kč
50010,62288 Kč5 311,44 Kč
1 00010,11558 Kč10 115,58 Kč
2 5009,48219 Kč23 705,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0009,74932 Kč77 994,56 Kč
16 0009,28441 Kč148 550,56 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč