10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37NB-10DS-0.4V(75)

DigiKey Part Number
26-DF37NB-10DS-0.4V(75)TR-ND - Tape & Reel (TR)
26-DF37NB-10DS-0.4V(75)CT-ND - Cut Tape (CT)
26-DF37NB-10DS-0.4V(75)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37NB-10DS-0.4V(75)
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NB-10DS-0.4V(75) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 072
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0008,06339 Kč64 507,12 Kč
16 0007,67881 Kč122 860,96 Kč
24 0007,46251 Kč179 100,24 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1010,87700 Kč108,77 Kč
2510,02040 Kč250,51 Kč
509,41980 Kč470,99 Kč
1008,85700 Kč885,70 Kč
2508,16404 Kč2 041,01 Kč
5007,67728 Kč3 838,64 Kč
1 0007,21953 Kč7 219,53 Kč
2 5006,65645 Kč16 641,12 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,60700 Kč136,07 Kč
2512,43920 Kč310,98 Kč
5011,70840 Kč585,42 Kč
10011,21920 Kč1 121,92 Kč
25010,24368 Kč2 560,92 Kč
5009,75568 Kč4 877,84 Kč
1 0008,04853 Kč8 048,53 Kč
2 5007,31671 Kč18 291,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč