
DF37C-10DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11840TR-ND - Tape & Reel (TR) H11840CT-ND - Cut Tape (CT) H11840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-10DP-0.4V(53) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-10DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,25359 Kč | 12 253,59 Kč |
| 2 000 | 11,66859 Kč | 23 337,18 Kč |
| 3 000 | 11,33962 Kč | 34 018,86 Kč |
| 5 000 | 10,93832 Kč | 54 691,60 Kč |
| 7 000 | 10,68192 Kč | 74 773,44 Kč |
| 10 000 | 10,41669 Kč | 104 166,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,16160 Kč | 329,04 Kč |
| 50 | 12,37200 Kč | 618,60 Kč |
| 100 | 11,63500 Kč | 1 163,50 Kč |
| 250 | 10,72576 Kč | 2 681,44 Kč |
| 500 | 10,08660 Kč | 5 043,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 15,44600 Kč | 386,15 Kč |
| 50 | 15,12280 Kč | 756,14 Kč |
| 100 | 14,46340 Kč | 1 446,34 Kč |
| 250 | 13,14896 Kč | 3 287,24 Kč |
| 500 | 11,83406 Kč | 5 917,03 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


