
DF37B-30DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11836TR-ND - Tape & Reel (TR) H11836CT-ND - Cut Tape (CT) H11836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-30DP-0.4V(53) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-30DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,97301 Kč | 20 973,01 Kč |
| 2 000 | 19,97225 Kč | 39 944,50 Kč |
| 3 000 | 19,40936 Kč | 58 228,08 Kč |
| 5 000 | 18,72278 Kč | 93 613,90 Kč |
| 7 000 | 18,28398 Kč | 127 987,86 Kč |
| 10 000 | 17,83010 Kč | 178 301,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 19,99840 Kč | 499,96 Kč |
| 50 | 18,80580 Kč | 940,29 Kč |
| 100 | 17,68240 Kč | 1 768,24 Kč |
| 250 | 16,30200 Kč | 4 075,50 Kč |
| 500 | 15,33022 Kč | 7 665,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 24,42480 Kč | 610,62 Kč |
| 50 | 23,90000 Kč | 1 195,00 Kč |
| 100 | 22,86260 Kč | 2 286,26 Kč |
| 250 | 20,78384 Kč | 5 195,96 Kč |
| 500 | 18,70544 Kč | 9 352,72 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |







