DF37B-16DP-0.4V(74) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 7 961
Unit Price: 21,63000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 416
Unit Price: 22,05000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 11,72158 Kč
Datasheet
16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37B-16DP-0.4V(74)

DigiKey Part Number
DF37B-16DP-0.4V(74)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF37B-16DP-0.4V(74)
Description
CONN HDR 16POS SMD GOLD
Customer Reference
Detailed Description
16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37B-16DP-0.4V(74) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types