



DF37NB-16DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11948TR-ND - Tape & Reel (TR) H11948CT-ND - Cut Tape (CT) H11948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-16DS-0.4V(51) |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-16DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,02752 Kč | 80 220,16 Kč |
| 16 000 | 9,54933 Kč | 152 789,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,27750 Kč | 1 227,75 Kč |
| 250 | 11,50692 Kč | 2 876,73 Kč |
| 500 | 10,95718 Kč | 5 478,59 Kč |
| 1 000 | 10,43391 Kč | 10 433,91 Kč |
| 2 500 | 9,78070 Kč | 24 451,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 50 | 14,63140 Kč | 731,57 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 250 | 12,72480 Kč | 3 181,20 Kč |
| 500 | 11,45230 Kč | 5 726,15 Kč |
| 1 000 | 10,17983 Kč | 10 179,83 Kč |
| 2 500 | 9,22551 Kč | 23 063,78 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




